Phoenix Contact Panel Marking, 15 mm Length, 15 mm Height 0831722 Silver
- RS Stock No.:
- 518-512
- Mfr. Part No.:
- 0831722
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$708.91
(exc. GST)
$779.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.91 | $70.891 |
*price indicative
- RS Stock No.:
- 518-512
- Mfr. Part No.:
- 0831722
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 15mm | |
| Length | 15mm | |
| Width | 49mm | |
| Colour | Silver | |
| Number of Individual Labels | 30 | |
| Material | ABS | |
| Standards/Approvals | ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 15mm | ||
Length 15mm | ||
Width 49mm | ||
Colour Silver | ||
Number of Individual Labels 30 | ||
Material ABS | ||
Standards/Approvals ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative device marker is expertly designed for efficient stick-on labelling solutions, combining precision and ease of use. Its laser-sheet format allows for ideal placement in any marking device, ensuring high contrast and legibility with its striking silver top layer. With a capacity of 30 individual labels, this product facilitates seamless organization and identification of components in various applications. Crafted from robust ABS material, it withstands environmental challenges while remaining free from silicone and halogen, ensuring compliance with safety standards. This device marker not only meets the needs of professional users but also offers the durability required for long-lasting performance, making it an essential addition to your labelling toolkit.
High contrast design enhances visibility for quick identification
Prefabricated labels streamline the labelling process saving time
Adhesive mounting ensures secure attachment to a variety of surfaces
Robust ABS construction provides long term durability under challenging conditions
Compliant with safety standards making it suitable for diverse applications
Designed to resist a range of chemicals which ensuring longevity of inscriptions
Related links
- Phoenix Contact Panel Marking 15 mm Height 0831710 Silver
- Phoenix Contact Panel Marking 15 mm Height 0831696 White
- Phoenix Contact Panel Marking 15 mm Height 0831744 Yellow
- Phoenix Contact Panel Marker 15 mm Height 1131781 Yellow
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- Phoenix Contact Panel Marker, 15 mm Length 0830511
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker 0.5 mm Height 0830324 Red
