Phoenix Contact Panel Marking, 5 mm Length, 14 mm Height 0831729 Silver
- RS Stock No.:
- 521-842
- Mfr. Part No.:
- 0831729
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$708.91
(exc. GST)
$779.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.91 | $70.891 |
*price indicative
- RS Stock No.:
- 521-842
- Mfr. Part No.:
- 0831729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marking | |
| Sub Type | Laser Sheet | |
| Height | 14mm | |
| Length | 5mm | |
| Width | 38mm | |
| Colour | Silver | |
| Material | ABS | |
| Number of Individual Labels | 12 | |
| Standards/Approvals | EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marking | ||
Sub Type Laser Sheet | ||
Height 14mm | ||
Length 5mm | ||
Width 38mm | ||
Colour Silver | ||
Material ABS | ||
Number of Individual Labels 12 | ||
Standards/Approvals EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker offers a sophisticated solution for identifying control and signalling devices with precision. Crafted from high quality ABS, the marker features a sleek silver finish that provides high contrast, making labels easily legible. Designed to be compatible with various identification technologies, it incorporates direct laser marking for clear and durable results. The product comes as a prefabricated laser-sheet format, ensuring ideal positioning within marking devices. Engineered for resilience, this marker can withstand a wide range of environmental conditions, ensuring reliable use in demanding applications. With a focus on both functionality and usability, the device marker is a vital tool for enhancing operation efficiency in diverse environments.
Adhesive mounting type allows for easy application on various surfaces
Prefabricated design facilitates quick setup and marking
High contrast silver top layer enhances visibility and readability
Resistant to wipe tests ensures durability under various conditions
Tested for temperature extremes which ensuring functionality in diverse environments
Scratch resistant coating protects markings from wear and tear
Compliant with EU RoHS which ensuring environmental safety
Related links
- Phoenix Contact Panel Marking 14 mm Height 0831756 Yellow
- Phoenix Contact Panel Marker 14 mm Height 0807009 Silver
- Phoenix Contact Panel Marking 6 mm Height 0831586 Silver
- Phoenix Contact Panel Marking 25 mm Height 1689499 Silver
- Phoenix Contact Panel Marking 54 mm Height 0831585 Silver
- Phoenix Contact Panel Marking 12 mm Height 0831727 Silver
- Phoenix Contact Panel Marking 40 mm Height 1689500 Silver
- Phoenix Contact Panel Marking 54 mm Height Silver
