Phoenix Contact Panel Marking, 59.7 mm Length, 29.8 mm Height 0831598 Red

Subtotal (1 pack of 5 units)*

$366.68

(exc. GST)

$403.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$366.68$73.336

*price indicative

RS Stock No.:
557-209
Mfr. Part No.:
0831598
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marking

Sub Type

Laser Sheet

Height

29.8mm

Length

59.7mm

Width

59.7mm

Colour

Red

Self-Adhesive

Yes

Number of Individual Labels

10

Material

Aluminium

Standards/Approvals

EN ISO 22479:2022-06, ISO 20653:2013-02, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, EN ISO 1518-1:2023, ISO 175:2010, ANSI/UL 969-2018:03

COO (Country of Origin):
CN
The Phoenix Contact Device marker is a premium quality marking solution designed for durability and efficiency. With its aluminium construction and adhesive backing, the product is ideal for labelling applications in various environments. The striking red color ensures high visibility, while the anodized surface offers enhanced durability against wear and tear. Featuring a laser sheet marking technology, this device marker allows for precise and permanent labels, ensuring that identification remains intact even in harsh conditions. Designed with easy application in mind, it simplifies the labelling process, making it suitable for anyone who values reliability in their marking solutions. Whether it's in industrial settings or for personal use, this product is a fantastic choice for anyone needing strong and effective labelling that lasts.

Aluminium construction provides a lightweight yet strong identification solution

Innovatively designed for easy application with an adhesive backing

High durability from a decoratively anodized surface which ensuring long lasting use

Compatible with various identification technologies for versatility

Scratch and weather resistant making it ideal for both indoor and outdoor applications

Tested for wipe resistance assuring that markings withstand various conditions

Related links