Phoenix Contact Panel Marking, 54 mm Length, 54 mm Height 0831607 Blue
- RS Stock No.:
- 487-855
- Mfr. Part No.:
- 0831607
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$402.58
(exc. GST)
$442.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $402.58 | $80.516 |
*price indicative
- RS Stock No.:
- 487-855
- Mfr. Part No.:
- 0831607
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 54mm | |
| Length | 54mm | |
| Width | 85.6mm | |
| Colour | Blue | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 6 | |
| Material | Aluminium | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, ISO 175:2010, ISO 20653:2013-02, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 54mm | ||
Length 54mm | ||
Width 85.6mm | ||
Colour Blue | ||
Self-Adhesive Yes | ||
Number of Individual Labels 6 | ||
Material Aluminium | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, ISO 175:2010, ISO 20653:2013-02, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is meticulously designed for efficient equipment identification using Advanced marking technology. Constructed from lightweight yet Durable aluminium, it offers excellent resilience against environmental factors, ensuring long-lasting performance in various settings. Its adhesive backing simplifies mounting, making it an optimal choice for quick application on equipment. The vibrant blue color not only enhances visibility but also complements modern equipment aesthetics. This device marker is suitable for direct laser marking, which allows for precise and clear labelling, catering to diverse identification needs in industrial applications. Its compelling design and robust material composition provide peace of mind that significant equipment will be reliably marked for years to come.
Lightweight design enhances ease of installation and reduces overall equipment bulk
Specially formulated adhesive ensures secure attachment to various surfaces
Anodized surface provides increased durability and aesthetic appeal
Tested for UV resistance which ensuring longevity even in outdoor conditions
Scratch resistant properties maintain clarity and legibility of markings
Free from silicone halogen and cadmium promoting an environmentally friendly choice
Related links
- Phoenix Contact Panel Marking 54 mm Height Blue
- Phoenix Contact Panel Marking 54 mm Height 0831752 Yellow
- Phoenix Contact Panel Marking 54 mm Height Silver
- Phoenix Contact Panel Marking 54 mm Height 0831585 Silver
- Interroll Roller Track 2600 N, 1976 mm Length x 30mm Width x 54 mm Height
- Phoenix Contact Panel Marking 6 mm Height 0831586 Silver
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 29.8 mm Height 0831598 Red
