Phoenix Contact Panel Marking, 48.7 mm Length, 14.8 mm Height 0831591 Black

Subtotal (1 pack of 5 units)*

$820.43

(exc. GST)

$902.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$820.43$164.086

*price indicative

RS Stock No.:
556-015
Mfr. Part No.:
0831591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Laser Sheet

Product Type

Panel Marking

Height

14.8mm

Length

48.7mm

Width

48.7mm

Colour

Black

Self-Adhesive

Yes

Number of Individual Labels

24

Material

Aluminium

Standards/Approvals

REACH, EN ISO 22479:2022-06, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, cULus Recognised Approval ID: MH48542, DIN EN 61010-1 (VDE 0411-01):2020-03, CSA Approval ID: 70191766, ANSI/UL 969-2018:03, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, RoHS

COO (Country of Origin):
CN
The Phoenix Contact Device Marker is a black aluminium label designed for reliable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using adhesive and comes in a set of 24 individual labels. Each label has a text field height of 15 mm and a width of 49 mm.

Silicon and halogen free

Direct laser marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy