Phoenix Contact Label, 550 μm Length, 29.8 mm Height 1442585 Red
- RS Stock No.:
- 717-169
- Mfr. Part No.:
- 1442585
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$177.01
(exc. GST)
$194.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $17.701 | $177.01 |
| 50 - 90 | $17.348 | $173.48 |
| 100 + | $16.816 | $168.16 |
*price indicative
- RS Stock No.:
- 717-169
- Mfr. Part No.:
- 1442585
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Label | |
| Height | 29.8mm | |
| Length | 550μm | |
| Width | 59.7mm | |
| Colour | Red | |
| Self-Adhesive | Yes | |
| Material | PVC | |
| Number of Individual Labels | 4 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Label | ||
Height 29.8mm | ||
Length 550μm | ||
Width 59.7mm | ||
Colour Red | ||
Self-Adhesive Yes | ||
Material PVC | ||
Number of Individual Labels 4 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact red plastic label card in a smaller 60 x 30 mm size comes with 4 labels per card. This card is suitable for adhesive mounting and is compatible with marking systems such as BLUEMARK ID COLOR and BLUEMARK ID, providing clear and Durable labelling options for Compact spaces.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Label 53.7 mm Height 1442580 Red
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Label 60 mm Height 1442467 White
- Phoenix Contact Label 14.9 mm Height 1433145 Silver
- Phoenix Contact Label 53.7 mm Height 1442459 White
