Phoenix Contact Panel Marking, 29.8 mm Length, 3 mm Height 0831610 Green
- RS Stock No.:
- 557-162
- Mfr. Part No.:
- 0831610
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$392.69
(exc. GST)
$431.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $392.69 | $78.538 |
*price indicative
- RS Stock No.:
- 557-162
- Mfr. Part No.:
- 0831610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 3mm | |
| Length | 29.8mm | |
| Width | 59.7mm | |
| Colour | Green | |
| Self-Adhesive | Yes | |
| Material | Aluminium | |
| Number of Individual Labels | 10 | |
| Standards/Approvals | EN ISO 1518-1:2023, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), ISO 20653:2013-02, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, EN ISO 22479:2022-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 3mm | ||
Length 29.8mm | ||
Width 59.7mm | ||
Colour Green | ||
Self-Adhesive Yes | ||
Material Aluminium | ||
Number of Individual Labels 10 | ||
Standards/Approvals EN ISO 1518-1:2023, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), ISO 20653:2013-02, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, EN ISO 22479:2022-06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker is a green aluminium label designed for clear and durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using adhesive and comes in a set of 10 individual labels. Each label has a text field height of 30 mm and a width of 60 mm.
Silicon and halogen free
Direct laser marking
Related links
- Phoenix Contact Panel Marking 29.8 mm Height 0831598 Red
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Marker 29.8 mm Height 1442577 White
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Panel Marker 26 mm Height 1014229 Green
