Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-236
Mfr. Part No.:
0826640:E
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Minimum Cable Diameter

16mm

Series

SD-WMTBS

Cable Diameter Range

16 → 305mm

Maximum Cable Diameter

305mm

Colour

Silver

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is specifically designed for easy identification and organisation of conductors and cables. Constructed from high-quality stainless steel, it boasts a sleek silver finish that not only enhances aesthetic appeal but also ensures durability in various environments. The slide-on mounting type allows for swift and hassle-free installation, making it an ideal choice for both professionals and DIY enthusiasts alike. With its precise lettering and well-defined text fields, this product effectively communicates essential information while maintaining a clean and organised appearance. Its versatility extends to a broad range of applications, ensuring that it meets the diverse needs of users across numerous industries.

Crafted from durable stainless steel for long lasting performance
Sleek silver colour enhances visual appeal and integrates seamlessly with existing setups
Designed for slide on mounting allowing rapid application on cables and conductors
Provides clear and legible printing of letters for effective marking
Compact dimensions make it suitable for various conductor sizes
Lightweight design ensures minimal impact on overall system weight

Related links