Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 16 → 305mm Cable, for Conductor

Subtotal (1 pack of 50 units)*

$27.04

(exc. GST)

$29.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$27.04$0.541

*price indicative

RS Stock No.:
556-029
Mfr. Part No.:
0826556:1
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Numbers

Minimum Cable Diameter

16mm

Series

SD-WMTBS

Maximum Cable Diameter

305mm

Cable Diameter Range

16 → 305mm

Colour

Silver

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marked conductor marker, ideal for a wide range of labelling needs, combines functionality with durability. Crafted from stainless steel, it ensures a long-lasting performance while maintaining a sleek silver finish that enhances visibility. Designed for slide-on mounting, this marking strip allows for quick and easy application, streamlining the labelling process for both professionals and DIY enthusiasts. The product adheres to stringent wipe resistance standards, providing confidence that your markings will endure even in challenging environments. Whether you're in the electrical, automation, or industrial sectors, this labelling solution offers reliable identification to enhance efficiency and organisation in your workspace.

Constructed from robust stainless steel for enhanced durability
Silver colour provides high contrast for improved visibility
Designed for easy slide-on mounting, simplifying the application process
Adheres to stringent wipe resistance standards for longevity in various conditions
Suitable for diverse applications across multiple industries
Text fields accommodate custom labelling for personalisation

Related links