Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-028
- Mfr. Part No.:
- 0826527:9
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.71 | $0.117 |
*price indicative
- RS Stock No.:
- 556-028
- Mfr. Part No.:
- 0826527:9
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is expertly designed for clarity and durability, making it an essential tool for effective conductor identification. The product is crafted from high-quality polyvinyl chloride, ensuring it withstands the rigours of various environments. With a sleek white finish and precise dimensions, it fits seamlessly into a range of applications, providing a professional appearance for your installations. The slide-on mounting type makes it easy to apply to conductors without hassle, while the clearly printed numbers enhance visibility and readability. This marking collar is perfect for both commercial and industrial use where reliable identification is paramount, helping you maintain organisation and compliance effortlessly.
Designed to fit onto conductors easily without any additional tools
Crafted from robust materials that ensure long-lasting performance
Provides clear visibility with its white colour and number printing
Ideal for environments requiring high wipe resistance
Compatible with a range of conductor diameters for versatile usability
Contributes to efficient organisation in both commercial and industrial settings
Made to conform with relevant standards and regulations for safety and reliability
Crafted from robust materials that ensure long-lasting performance
Provides clear visibility with its white colour and number printing
Ideal for environments requiring high wipe resistance
Compatible with a range of conductor diameters for versatile usability
Contributes to efficient organisation in both commercial and industrial settings
Made to conform with relevant standards and regulations for safety and reliability
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
