Phoenix Contact for Labeled Conductor Marker
- RS Stock No.:
- 556-024
- Mfr. Part No.:
- 0826514:5
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 556-024
- Mfr. Part No.:
- 0826514:5
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Labeled Conductor Marker | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Labeled Conductor Marker | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is designed for reliable identification of conductors, ensuring clarity in any electrical setup. Crafted from durable polyvinyl chloride and characterised by a vibrant yellow colour, this product seamlessly integrates into your existing labelling system. Specifically engineered for slide-on mounting, it provides a straightforward installation experience. With a text field optimally sized for numerical printing, this conductor marker enhances both safety and organisation in your wiring environments, making it an essential addition for professionals seeking high-quality labelling solutions.
Offers wipe resistance in accordance with DIN EN 61010-1 standards
Manufactured from high-quality polyvinyl chloride for enhanced durability
Features a text field designed to accommodate clear numerical printing
Designed to fit a wide range of outside diameters up to 136 mm
Lightweight construction ensures minimal impact on overall system weight
Available in a bright yellow colour for easy visibility
Related links
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Cables And Conductors
- Phoenix Contact for Conductor And Cable
- Phoenix Contact for Conductor Marker Carrier
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
