Phoenix Contact Labeled conductor marker for Labeled Conductor Marker

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-295
Mfr. Part No.:
0826556:5
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Labeled conductor marker

For Use With

Labeled Conductor Marker

Material

Stainless Steel

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Series

SD-WMTBS

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is designed specifically for easy identification of conductors, offering a sleek and practical solution for organisation in various settings. Engineered with a sturdy stainless steel material, it provides a reliable display for important numbers and text while ensuring durability. The innovative slide-on mounting type simplifies installation, making it suitable for quick and efficient labelling in diverse applications. With a sophisticated silver finish, the product not only performs well but also looks professional, catering to both aesthetic and functional needs. Whether for industrial or commercial use, this marking solution plays a Crucial role in maintaining order and enhancing clarity in wiring systems.

Constructed from high quality stainless steel for long lasting use

Features a refined silver colour adding a touch of elegance

Designed for easy slide on installation saving time during setup

Offers printed numbers for clear visibility and quick identification

Accommodates a wide range of conductor sizes with its flexible mounting type

Meets compliance with DIN EN 61010 1 for wipe resistance

Ideal for both indoor and outdoor applications due to its robust material

Provides sustainable labelling solutions without sacrificing style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy