Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 487-922
- Mfr. Part No.:
- 0826527:2
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
Add 5 packs to get free delivery
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 487-922
- Mfr. Part No.:
- 0826527:2
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed to enhance organisation and ease of identification in your wiring setups. Engineered for efficiency, it boasts a slide-on mounting type that facilitates straightforward application onto conductors, while its vibrant red colour ensures high visibility. Crafted from Durable polyvinyl chloride, this product withstands various conditions, making it suitable for a multitude of environments. It efficiently prints numerical markings, providing clarity for wire identification. This marking solution not only adheres to multiple standards for wipe resistance, but it also avoids harmful materials like silicone and cadmium, promoting both practical use and safety. With a product thats backed by solid commercial data and customer trust, Streamline your wiring organisation effortlessly with this expertly crafted conductor marker.
The slide on mounting type allows for swift and easy application to conductors
Its high visibility red colour aids in quick identification
Manufactured from robust polyvinyl chloride for enhanced longevity
Designed to meet strict wipe resistance standards for reliability
Free from silicone and cadmium ensuring safety and compliance
The Compact dimensions make it Ideal for various conductor sizes
Offers clear numerical printing for easy identification and organisation
