Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Numbers", 0826556:2 Non-Flammable

Subtotal (1 pack of 50 units)*

$29.24

(exc. GST)

$32.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.24$0.585

*price indicative

RS Stock No.:
565-653
Mfr. Part No.:
0826556:2
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Numbers

Series

SD-WMTBS

Legend Colour

Black

Length

10.9mm

Width

5.5mm

Printable

Yes

Material

Stainless Steel

Minimum Operating Temperature

40°C

Marker Colour

Silver

Maximum Operating Temperature

150°C

Fire Behaviour

Non-Flammable

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Phoenix Contact marking collar is designed to enhance your organisational capabilities in electrical systems. With a robust stainless steel construction, it ensures durability and reliability in various environments. Ideal for clear and effective identification, this product features a slide-on mounting type to simplify installation and enhance efficiency. The silver finish provides a professional appearance, making it suitable for a wide range of applications. It's particularly useful in scenarios where clarity and permanence of markings are essential, ensuring that your markings remain intact even under challenging conditions. This product aligns with industry standards, ensuring compliance and superior performance. Experience the blend of innovation and practicality embodied in this conductor marker.

Constructed from stainless steel for superior durability

Designed with a slide-on mounting for quick and easy installation

Features a wipe-resistant marking for long-lasting visibility

The silver colour offers a sleek and professional look

Complies with industry regulations for added assurance

Optimised for clear identification in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy