Phoenix Contact US-WMTB Cable Marker, Red, 0829320 Flammability rating according to UL
- RS Stock No.:
- 522-271
- Mfr. Part No.:
- 0829320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,153.52 | $115.352 |
*price indicative
- RS Stock No.:
- 522-271
- Mfr. Part No.:
- 0829320
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMTB | |
| Legend Colour | Red | |
| Length | 24mm | |
| Width | 14mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Red | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN 50018:2013-05, EU RoHS, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | |
| Resistance Features | UV Resistant, Salt Spray Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMTB | ||
Legend Colour Red | ||
Length 24mm | ||
Width 14mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Red | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN 50018:2013-05, EU RoHS, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, EU REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | ||
Resistance Features UV Resistant, Salt Spray Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829331 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
