Phoenix Contact UCT-WMS Slide-On Cable Marker, Yellow, 3.2 mm Cable Yellow, 1.5 mm Cable, 0828572
- RS Stock No.:
- 520-793
- Mfr. Part No.:
- 0828572
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$773.78
(exc. GST)
$851.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $773.78 | $96.723 |
*price indicative
- RS Stock No.:
- 520-793
- Mfr. Part No.:
- 0828572
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Series | UCT-WMS | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 3.2mm | |
| Legend Colour | Yellow | |
| Length | 12mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Fire Behaviour | DIN EN, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3, Flammability rating UL 94 V-0, R23 HL 1-HL 3, R24 HL 1-HL 3, UL94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Series UCT-WMS | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 3.2mm | ||
Legend Colour Yellow | ||
Length 12mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Fire Behaviour DIN EN, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 3, Flammability rating UL 94 V-0, R23 HL 1-HL 3, R24 HL 1-HL 3, UL94 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Green 0830203
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Flame Red 0830199
- Phoenix Contact UCT-WMS Slide-On Cable Marker 4.7 mm Cable Yellow 0828573
- Phoenix Contact UCT-WMS Cable Marker 3.2 mm Cable 0828570
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMS Slide-On Cable Marker 4.7 mm Cable Orange 0830210
- Phoenix Contact 1044 Slide-On Cable Marker 3.2 mm Cable Yellow 1044254
