Phoenix Contact UCT-WMS Slide-On Cable Marker, Orange, 4.7 mm Cable Orange, 2.5 mm Cable, 0830210

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 8

$443.88

(exc. GST)

$488.27

(inc. GST)

RS Stock No.:
518-681
Mfr. Part No.:
0830210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Slide-On

Marker Type

Sheet

Product Type

Cable Marker

Series

UCT-WMS

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

4.7mm

Legend Colour

Orange

Length

12mm

Width

5.5mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Orange

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 61010-1 (VD0411-1), ANSI/UL 969-2018, EN 45545-2, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VD0660-511):2012-06

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
PL
The Phoenix Contact Orange wire marking tag sheet is designed to fit cables with a diameter range of 2.5 to 4.7 mm and features a slide-on mounting type for easy and secure attachment. The sheet includes 45 individual labels, each with a text field measuring 5.5 mm in height and 12 mm in width, offering ample space for clear labelling. These tags are also compatible with terminal blocks with a width of 5.2 mm.

Sheets provide space for including function texts

Markers support multi line labelling

Format automatically ensures printing with a high degree of positioning accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy