Phoenix Contact UCT-WMT Insert Cable Marker, Yellow, Pre-printed "0", 35 mm Cable Yellow, 1.5 mm Cable, 0801454

Subtotal (1 pack of 10 units)*

$847.11

(exc. GST)

$931.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$847.11$84.711

*price indicative

RS Stock No.:
517-350
Mfr. Part No.:
0801454
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Insert

Product Type

Cable Marker

Legend

0

Series

UCT-WMT

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

35mm

Legend Colour

Yellow

Length

4mm

Width

23mm

Printable

Yes

Material

Polycarbonate

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL 94 V0

Standards/Approvals

EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, EN 45545-2, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06

Resistance Features

UV Resistant

COO (Country of Origin):
PL
The Phoenix Contact conductor marker, part of the UniCard marking range, is designed for quick and effective wire identification. Constructed with durability in mind, it features a striking yellow colour that enhances visibility in various environments. The innovative design allows for easy labelling using premium marking systems. Ideal for assembly processes, this marker provides sufficient space for project details and functional text, ensuring clarity in identification where it matters most. Not only does it cater to standard sizes, but it also supports a wide range of cable diameters, making it versatile for various applications in industrial settings. The product's advanced materials ensure it withstands environmental challenges, maintaining performance under adverse conditions.

Designed for efficient wire identification

Compatible with various premium marking systems

Durable yellow colour enhances visibility

Offers additional space for project and functional information

Supports a broad range of cable diameters for flexibility

Manufactured from high-quality materials for longevity

Easy to fit and can be separated if needed for customised use

Exceeds industry standards for flammability and environmental resilience

Tested for scratch resistance and wipe resistance for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy