Phoenix Contact UCT-WMS Slide-On Cable Marker, Yellow, 4.7 mm Cable Yellow, 2.5 mm Cable, 0828573
- RS Stock No.:
- 520-026
- Mfr. Part No.:
- 0828573
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$773.77
(exc. GST)
$851.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $773.77 | $128.962 |
*price indicative
- RS Stock No.:
- 520-026
- Mfr. Part No.:
- 0828573
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Series | UCT-WMS | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 4.7mm | |
| Legend Colour | Yellow | |
| Length | 12mm | |
| Width | 5.5mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02 | |
| Fire Behaviour | Flammability rating UL 94 V-0, UL 94 V-0 | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Series UCT-WMS | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 4.7mm | ||
Legend Colour Yellow | ||
Length 12mm | ||
Width 5.5mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02 | ||
Fire Behaviour Flammability rating UL 94 V-0, UL 94 V-0 | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831211
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831210
- Phoenix Contact UCT-WMS Slide-On Cable Marker 4.7 mm Cable Orange 0830210
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Yellow 0828572
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Green 0830203
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Flame Red 0830199
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Blue 0830212
- Phoenix Contact UCT Slide-On Cable Marker 4.7 mm Cable Flame Red 0830209
