Phoenix Contact UCT-WMT Insert Cable Marker, Yellow, Pre-printed "0", 14 mm Cable Yellow, 1.5 mm Cable, 0801423
- RS Stock No.:
- 517-344
- Mfr. Part No.:
- 0801423
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,406.91
(exc. GST)
$1,547.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,406.91 | $140.691 |
*price indicative
- RS Stock No.:
- 517-344
- Mfr. Part No.:
- 0801423
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Fixing Method | Insert | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 1.5mm | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 3mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, UL 94 | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Fixing Method Insert | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UCT-WMT | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 1.5mm | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 3mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, UL 94 | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801450
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801457
