Phoenix Contact UC-WMT Cable Marker, Orange, Pre-printed "0", 0824079

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

$1,128.46

(exc. GST)

$1,241.31

(inc. GST)

RS Stock No.:
517-288
Mfr. Part No.:
0824079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Insert

Product Type

Cable Marker

Legend

0

Series

UC-WMT

Legend Colour

Orange

Length

4mm

Width

18mm

Printable

Yes

Material

Contact Carrier: Polyamide, Contact Surface: Gold, Contact: Copper Zinc, Seal: Fluorocarbon Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), N/A, EN 45545-2

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker is an innovative solution designed to enhance identification in electrical systems. Proven for its ease of use, this product features a vibrant orange color that not only captures attention but also provides optimal visibility in various environments. Designed for labelling versatility, it utilizes advanced UV LED technology, allowing for seamless customization using multiple labelling systems. The conductor marker is thoughtfully engineered to fit cable diameters ranging from 0.6 to 22 mm, making it ideal for a wide array of applications. Its structured design ensures that the markers can be conveniently printed, cut, and mounted on-site. With a durable build tailored for demanding conditions, this marker meets essential standards for scratch resistance and environmental durability, ensuring reliable performance over time.

Compatible with various labelling technologies enhancing customization options

Arranged on uniform sheets for straightforward printing and easy separation

Designed for quick insertion into collars safeguarding against dirt accumulation

Tested for durability against different chemical agents demonstrating superior resilience

Offers a wide temperature operating range suitable for diverse industrial environments

Compliant with essential safety and flammability standards which ensuring peace of mind

Lightweight design facilitates hassle free handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy