Phoenix Contact UC-WMT Cable Marker, Red, Pre-printed "0", 0821043 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$865.79

(exc. GST)

$952.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$865.79$86.579

*price indicative

RS Stock No.:
517-282
Mfr. Part No.:
0821043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Insert

Product Type

Cable Marker

Legend

0

Series

UC-WMT

Legend Colour

Red

Length

4mm

Width

15mm

Printable

Yes

Material

Polyamide

Marker Colour

Red

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, UL 94 V2, ANSI/UL 969-2018:03, EN ISO 1518-1:2023, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, ISO 175:2010, EN 45545-2, DIN EN ISO 2409:2020-12

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is the perfect solution for reliable and clear identification in various electrical applications. Designed in a convenient card form, this product is ideal for marking conductors with precision and efficiency. Featuring high-quality materials, the red PA markers are resistant to environmental factors, ensuring durability and longevity. Users can take advantage of the UniCard labeling system, which enables easy printing with compatible technology. With a total of 32 individual labels per sheet, this product combines practicality with robust functionality. Whether used in rail vehicles or other installations, its specifications meet stringent fire protection standards, making it a top choice for professionals seeking reliability and safety.

Equipped with UV LED technology for clear identification

Arranged on UniCard sheets for convenient separation

Custom marking service available to meet specific requirements

Tested to withstand extreme temperatures from -40 °C to 120 °C

Designed to be compatible with a diverse range of cable diameters

Materials are free from silicone and halogen, enhancing safety

Passes rigorous tests for scratch, wipe, and UV resistance

Offers a shelf life of two years when stored properly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy