Phoenix Contact UC-WMT Cable Marker, Red, Pre-printed "0", 0821166 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$450.14

(exc. GST)

$495.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$450.14$45.014

*price indicative

RS Stock No.:
517-285
Mfr. Part No.:
0821166
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Insert

Product Type

Cable Marker

Legend

0

Series

UC-WMT

Legend Colour

Red

Length

4mm

Width

3mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Red

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 1518-1:2023, UL 94 V2, EN ISO 22479:2022-06, EN 45545-2, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, ISO 175:2010

Fire Behaviour

Flammability rating according to UL

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is designed to offer efficient and reliable identification solutions for a variety of applications. Crafted for the UniCard marking range, its uniform sheets allow for quick printing and easy application, ensuring you can label conductors swiftly and accurately. The striking red colour not only enhances visibility but also offers protection against dirt, providing longevity in marking. With its structured layout, users can separate labels branch by branch, simplifying the installation process. The marker's innovative design and material blend ensure compliance with various safety standards, making it a trusted choice in diverse environments. Whether you're in industrial settings or rail applications, this product stands out as an optimal choice for consistent marking and identification.

Uniform sheets facilitate rapid printing and application

Designed to protect labels from dirt and wear

Structured layout allows for easy separation of labels

Crafted from durable materials that meet stringent safety standards

Has a high degree of positioning accuracy for reliable marking

Custom marking service is available to meet specific needs

Suitable for a wide range of cable diameters, enhancing versatility

UV and temperature resistant, ensuring longevity in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy