Phoenix Contact UC-WMT Cable Marker, Yellow, Pre-printed "0", 0819408 Flammability rating according to UL

Subtotal (1 pack of 10 units)*

$865.79

(exc. GST)

$952.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$865.79$86.579

*price indicative

RS Stock No.:
517-278
Mfr. Part No.:
0819408
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Insert

Product Type

Cable Marker

Legend

0

Series

UC-WMT

Legend Colour

Yellow

Length

4mm

Width

15mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

100°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, EN 45545-2, DIN EN ISO 2409:2020-12, DIN EN ISO 1518-1:2023, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1)

Resistance Features

Cut Resistant

COO (Country of Origin):
PL
The Phoenix Contact UC-WMT (15X4) YE is a premium conductor marker designed for exceptional clarity and ease of use. This yellow marking solution simplifies the labelling of conductors, providing an efficient means of organisation in electrical setups. Crafted specifically for hassle-free printing using the BLUEMARK printing system, the product allows for customisation to meet precise specifications, ensuring that every application is covered. By providing a tidy and user-friendly approach to conductor marking, it enhances both efficiency and accuracy in electrical installations. The UniCard design enables quick separation of labels, making it easy to label multiple conductors in a neat manner. With environmental compliance and durable construction, this conductor marker is built to last and withstand various conditions, making it an ideal choice for professional use.

Utilises advanced UV LED technology for clear identification

Features 32 individual labels for versatile application

Has a robust design that resists UV exposure and various chemicals

Includes provisions for custom marking tailored to user requirements

Simplifies installation with an insert mounting type

Complies with stringent EU RoHS regulations for safety and environmental protection

Provides high visibility with a distinctive yellow colour

Built to perform within a temperature range of -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy