Phoenix Contact US-WMT Cable Marker, Red, Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-206
- Mfr. Part No.:
- 0829273
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,329.51
(exc. GST)
$1,462.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,329.51 | $132.951 |
*price indicative
- RS Stock No.:
- 499-206
- Mfr. Part No.:
- 0829273
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Red | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Red | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (10X4) RD cable marker is meticulously designed to enhance your conductor marking experience. Ideal for any installation, this product presents a vibrant red colour that ensures visibility and clarity in labelling. Engineered with versatility in mind, it can be easily labelled using various systems, catering to your specific requirements. The markers come in uniform cards, allowing for fast and efficient labelling. With a capacity of 112 individual labels, the US-WMT offers a seamless solution for your marking needs, ensuring durability and reliability in demanding environments. Whether for industrial or commercial applications, this product stands as a preferred solution, embodying excellence in design and function.
Designed for quick, easy labelling using multiple systems
Uniform card supply facilitates efficient handling and usage
Includes 112 individual labels ensuring extensive marking capabilities
Constructed from PVC for durability and longevity
Meets stringent flammability standards for added safety
Features a slide-on mounting type for easy application
Offers excellent wipe resistance for long-lasting inscriptions
Resistant to UV exposure, ensuring performance under sunlight
Tested for resilience in varying climatic conditions
Complies with EU RoHS for environmentally conscious users
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
