Phoenix Contact UC-WMCO Cable Marker, Red, Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- RS Stock No.:
- 512-303
- Mfr. Part No.:
- 0821001
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$1,538.85
(exc. GST)
$1,692.74
(inc. GST)
- RS Stock No.:
- 512-303
- Mfr. Part No.:
- 0821001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Legend Colour | Red | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Legend 0 | ||
Series UC-WMCO | ||
Legend Colour Red | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is an innovative solution designed for efficient labelling of wires and cables. Featuring a bright red hue, it is ideally suited for applications where visual clarity is paramount. The markers are supplied in user-friendly sheets, facilitating quick and effortless organisation and application. This system not only enhances productivity but ensures precision and consistency in marking. Built to withstand varying environmental conditions, it meets stringent safety standards, making it perfect for demanding industrial settings. Additionally, its design allows for seamless integration with various marking technologies, catering to diverse labelling needs.
Quick and easy organisation through uniform sheet design
Enhanced durability, compliant with multiple safety regulations
Custom marking service available to fulfil specific labelling requirements
Optimised for use with various marking technologies for versatility
Efficiently separates labels branch by branch for easier application
Withstands extreme environmental conditions for long-lasting performance
Designed for precise printing accuracy ensuring professional results
Related links
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827734 Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker 0827598 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827092 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0"

