Phoenix Contact UC-WMTBA Cable Marker, Red, Pre-printed "0", 0820604 Flammability rating according to UL
- RS Stock No.:
- 517-281
- Mfr. Part No.:
- 0820604
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,467.11
(exc. GST)
$1,613.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,467.11 | $146.711 |
*price indicative
- RS Stock No.:
- 517-281
- Mfr. Part No.:
- 0820604
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Legend | 0 | |
| Series | UC-WMTBA | |
| Legend Colour | Red | |
| Length | 4mm | |
| Width | 29mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511), EN 45545-2, DIN EN 60068-2-11, DIN 50018, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Legend 0 | ||
Series UC-WMTBA | ||
Legend Colour Red | ||
Length 4mm | ||
Width 29mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511), EN 45545-2, DIN EN 60068-2-11, DIN 50018, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTBA (29X8) RD cable marker is an innovative solution designed for effective conductor marking. Engineered for ease of use, this exceptional product allows for precise labelling with various printing technologies, ensuring consistency and clarity. The cable marker comes in sleek sheets that can be utilised rapidly, integrating seamlessly into your projects. Its robust construction, crafted from high-quality materials, ensures durability and longevity, making it an ideal choice for both indoor and outdoor applications. The angular design guarantees a perfect fit for cables exceeding 6 mm in diameter, promoting reliable marking in a variety of environments. This product aligns with industry standards for performance and environmental safety, providing peace of mind for users, whether in industrial settings or more delicate applications.
Supplied in uniform sheets for quick and easy labelling
Utilises advanced printing technology, ensuring high positioning accuracy
Custom marking service available to meet specific requirements
Angular design accommodates cables for a neat and secure application
Constructed from RoHS-compliant materials for environmentally-conscious users
Designed to withstand a wide range of ambient temperatures, ensuring versatility
Tested for wipe resistance, ensuring legibility in demanding conditions
Provides a space-efficient solution for large-surface marking of cables
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 1199638
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
