Phoenix Contact 4 (15X4)R C1 WH/BK, MM-WMT 2 Slide-On Cable Marker, 2.4 mm Cable White, 1 mm Cable, 1116144

Subtotal (1 unit)*

$43.26

(exc. GST)

$47.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.26

*price indicative

RS Stock No.:
233-3436
Mfr. Part No.:
1116144
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Fixing Method

Slide-On

Product Type

Cable Marker

Series

4 (15X4)R C1 WH/BK, MM-WMT 2

Minimum Cable Diameter

1mm

Maximum Cable Diameter

2.4mm

Length

4.2mm

Width

29.3mm

Printable

Yes

Material

Polyester

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 60068-2-11, DIN 50018, DIN EN 61010-1, DIN EN 62208

Resistance Features

Wipe Resistant

COO (Country of Origin):
CN
The Phoenix Contact Cable marker is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor. The pre-punched geometry enables easy and convenient use.

Width 29.3 mm

Cable diameter 1 mm to 2.4 mm

Colour white

Material polyester

Number of individual labels 354

Marking mounting type insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy