Phoenix Contact MM-WMTB Cable Marker, Yellow, Black, 115 mm Cable, 6 mm Cable, 1116208

Subtotal (1 unit)*

$106.59

(exc. GST)

$117.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.59

*price indicative

RS Stock No.:
277-8624
Mfr. Part No.:
1116208
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

MM-WMTB

Maximum Cable Diameter

115mm

Minimum Cable Diameter

6mm

Colour

Yellow, Black

Length

14.4mm

Width

75mm

Printable

Yes

Material

Polyester

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 61010-1 (VD0411-1), DIN 50018:2013-05, DIN EN 60068-2-11, DIN EN 62208 (VD0660-511):2012-06 (in parts)

COO (Country of Origin):
CN
The Phoenix Contact Cable Marker is a prepunched, halogen free conductor markers made of polyurethane are attached to the conductor with a cable tie. With innovative material composition, each label can be printed which results in zero wastage.

Easy and convenient use

High-quality and solvent-resistant marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy