Phoenix Contact UCT-WMT Insert Cable Marker, Orange, 7 mm Cable Orange, 600 μm Cable, 0801434
- RS Stock No.:
- 520-410
- Mfr. Part No.:
- 0801434
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,349.93
(exc. GST)
$1,484.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,349.93 | $134.993 |
*price indicative
- RS Stock No.:
- 520-410
- Mfr. Part No.:
- 0801434
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Fixing Method | Insert | |
| Product Type | Cable Marker | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 7mm | |
| Legend Colour | Orange | |
| Length | 4mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, UL 94 V-0 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Salt Spray Resistant, Scratch Resistant, Temperature Resistant, UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Fixing Method Insert | ||
Product Type Cable Marker | ||
Series UCT-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 7mm | ||
Legend Colour Orange | ||
Length 4mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EN 45545-2, EN ISO 22479:2022-06, ISO 175:2010, ISO 4892-2:2013-03, UL 94 V-0 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Salt Spray Resistant, Scratch Resistant, Temperature Resistant, UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker 5 mm Cable Orange 0801449
- Phoenix Contact UCT-WMT Insert Cable Marker 14 mm Cable Orange 0801425
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker 22 mm Cable Yellow 0801463
