TE Connectivity TMS-CM Heat Shrink Cable Marker, 5027000012
- RS Stock No.:
- 505-848
- Mfr. Part No.:
- 5027000012
- Brand:
- TE Connectivity
Subtotal (1 box of 2500 units)*
$11,983.58
(exc. GST)
$13,181.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $11,983.58 | $4.793 |
*price indicative
- RS Stock No.:
- 505-848
- Mfr. Part No.:
- 5027000012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Cable Marker | |
| Series | TMS-CM | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Cable Marker | ||
Series TMS-CM | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink marker is an exceptional solution, expertly engineered to meet the diverse needs of modern electrical applications. Its robust design ensures reliability even in demanding environments, making it an ideal choice for professionals seeking efficiency and performance. The enhanced adaptability of this product allows for seamless integration into existing systems, thereby facilitating ease of installation and maintenance.
Built to comply with EU RoHS and ELV directives for environmentally responsible usage
Designed for exceptional durability, catering to a wide range of industrial applications
Features high-quality materials that ensure long-lasting performance and reliability
Offers versatile compatibility, enabling effortless integration with various systems
Compliant with the latest REACH regulations, enhancing safety and compliance awareness
Related links
- RS PRO Heat Shrink Cable Marker 3.5 → 8mm Cable
- HellermannTyton TLFX Heat Shrink Cable Marker 4.8 mm Cable 554-51201 TLFX48YE-PO-X-YE
- RS PRO Heat Shrink Cable Marker 1.8 → 4.1mm Cable
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
- HellermannTyton TULT Heat Shrink Cable Marker 4 mm Cable 553-41254
- HellermannTyton 554 Heat Shrink Cable Marker 9.5 mm Cable 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71025
