RS PRO Heat Shrink Cable Marker, White, 1.8 → 4.1mm Cable
- RS Stock No.:
- 872-6220
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
$381.79
(exc. GST)
$419.97
(inc. GST)
- RS Stock No.:
- 872-6220
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 4.1mm | |
| Colour | White | |
| Width | 4.8 mm | |
| Quantity | 250 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Fire Behaviour | Flame Retardant | |
| Series | TMS | |
| Resistant To | Abrasion, Chemicals | |
| Cable Diameter Range | 1.8 → 4.1mm | |
| Operating Temperature Range | -55 → +125 °C | |
| Standards Met | cULus, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 4.1mm | ||
Colour White | ||
Width 4.8 mm | ||
Quantity 250 | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Fire Behaviour Flame Retardant | ||
Series TMS | ||
Resistant To Abrasion, Chemicals | ||
Cable Diameter Range 1.8 → 4.1mm | ||
Operating Temperature Range -55 → +125 °C | ||
Standards Met cULus, RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Heat Shrink Cable Marker 3.5 → 8mm Cable
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
- HellermannTyton 554 Heat Shrink Cable Marker 9.5 mm Cable 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 1 mm Cable, 553-40351
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3 mm Cable, 553-71024
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2 mm Cable, 553-71018
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-30951
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1 mm Cable, 553-71006

