HellermannTyton TULT Heat Shrink Cable Marker, Red, 4 mm Cable, 12 mm Cable, 553-41254
- RS Stock No.:
- 656-147
- Mfr. Part No.:
- 553-41254
- Brand:
- HellermannTyton
Subtotal (1 reel of 18 metres)*
$338.74
(exc. GST)
$372.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $338.74 | $18.819 |
*price indicative
- RS Stock No.:
- 656-147
- Mfr. Part No.:
- 553-41254
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Series | TULT | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 4mm | |
| Colour | Red | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Series TULT | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 4mm | ||
Colour Red | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton UL recognized 3:1 heat shrink marker material supplied as a continuous tube and printable on both sides. Its polyolefin compound has good mechanical strength and resistance to organic solvents and chemicals. The surface of the tubing has been especially prepared so that print performance is excellent at all times.
RoHS compliant
Cable range from 39 mm to 1 mm
Highly flexible
Delivery in convenient storage boxes
Related links
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41253
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-43954
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41250
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable,
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-40950
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 1 mm Cable, 553-40351
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
