Phoenix Contact WMTB HF Cable Marker, Yellow, Pre-printed "0", 0830412
- RS Stock No.:
- 497-392
- Mfr. Part No.:
- 0830412
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,677.30
(exc. GST)
$1,845.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,677.30 |
*price indicative
- RS Stock No.:
- 497-392
- Mfr. Part No.:
- 0830412
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | WMTB HF | |
| Legend Colour | Yellow | |
| Length | 55mm | |
| Width | 25mm | |
| Material | Polyurethane | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, ISO 175:2010, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series WMTB HF | ||
Legend Colour Yellow | ||
Length 55mm | ||
Width 25mm | ||
Material Polyurethane | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, ISO 175:2010, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DK
Related links
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0802993
- Phoenix Contact WMTB HF Cable Tie Cable Marker Pre-printed "0" 6 mm Cable, 0803315
- Phoenix Contact WMTB HF Cable Marker Pre-printed "Blank" 6 mm Cable, 0830407
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF Cable Marker 0804982 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0803314 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804979 Flammability rating according to UL 94 V2
