Phoenix Contact UC-WMC Cable Marker, Blue, Pre-printed "0", 0818946

Subtotal (1 pack of 5 units)*

$499.87

(exc. GST)

$549.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$499.87$99.974

*price indicative

RS Stock No.:
556-056
Mfr. Part No.:
0818946
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Clip-On

Product Type

Cable Marker

Legend

0

Series

UC-WMC

Legend Colour

Blue

Length

9.75mm

Width

23mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Blue

Maximum Operating Temperature

120°C

Standards/Approvals

EN 45545-2, DIN EN 61010-1 (VDE 0411-1), DIN EN 45545-2

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker is expertly designed for efficient and precise labelling of control lines on cables, catering to a range of applications. The product features a blue card form that seamlessly accommodates a diverse cable diameter range, ensuring a snug fit for both small and large sheathed wires. With its user-friendly clip-on mounting system, installation is straightforward, even after wiring has been completed. The high quality material used in its construction offers durability and reliability, making it ideal for demanding environments. This conductor marker is part of the UC-WMC UniCard labelling range, known for superior print accuracy when used with various BLUEMARK printing systems. It is crafted to support multi-line labelling for comprehensive identification while remaining clearly legible.

Prints with exceptional positioning accuracy using BLUEMARK systems

Designed for easy one handed mounting for user convenience

Crafted to accommodate both standard and captive labelling needs

Available in uniform sheets for quick printing and labelling

Custom marking services allow for tailored labelling solutions

Robust construction ensures compliance with fire safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy