Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 16 → 305mm Cable, for Labeled
- RS Stock No.:
- 487-926
- Mfr. Part No.:
- 0826556:5
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.04 | $0.541 |
*price indicative
- RS Stock No.:
- 487-926
- Mfr. Part No.:
- 0826556:5
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Silver | |
| For Use With | Labeled Conductor Marker | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Labeled Conductor Marker | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed specifically for easy identification of conductors, offering a sleek and practical solution for organisation in various settings. Engineered with a sturdy stainless steel material, it provides a reliable display for important numbers and text while ensuring durability. The innovative slide-on mounting type simplifies installation, making it suitable for quick and efficient labelling in diverse applications. With a sophisticated silver finish, the product not only performs well but also looks professional, catering to both aesthetic and functional needs. Whether for industrial or commercial use, this marking solution plays a crucial role in maintaining order and enhancing clarity in wiring systems.
Constructed from high quality stainless steel for long lasting use
Features a refined silver colour adding a touch of elegance
Designed for easy slide on installation saving time during setup
Offers printed numbers for clear visibility and quick identification
Accommodates a wide range of conductor sizes with its flexible mounting type
Meets compliance with DIN EN 61010 1 for wipe resistance
Ideal for both indoor and outdoor applications due to its robust material
Provides sustainable labelling solutions without sacrificing style
Features a refined silver colour adding a touch of elegance
Designed for easy slide on installation saving time during setup
Offers printed numbers for clear visibility and quick identification
Accommodates a wide range of conductor sizes with its flexible mounting type
Meets compliance with DIN EN 61010 1 for wipe resistance
Ideal for both indoor and outdoor applications due to its robust material
Provides sustainable labelling solutions without sacrificing style
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact VA 7 Slide On Cable Marker Pre-printed "Numbers" for Conductor And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
