Phoenix Contact Panel Marking, 17.6 mm Length, 18 mm Height 0831590 Black
- RS Stock No.:
- 487-896
- Mfr. Part No.:
- 0831590
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$593.09
(exc. GST)
$652.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $593.09 | $118.618 |
*price indicative
- RS Stock No.:
- 487-896
- Mfr. Part No.:
- 0831590
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 18mm | |
| Length | 17.6mm | |
| Width | 27 mm | |
| Colour | Black | |
| Number of Individual Labels | 35 | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, ISO 175:2010, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, cULus Recognised Approval ID: MH48542, CSA Approval ID: 70191766, REACH, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 18mm | ||
Length 17.6mm | ||
Width 27 mm | ||
Colour Black | ||
Number of Individual Labels 35 | ||
Material Aluminium | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, ISO 175:2010, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, cULus Recognised Approval ID: MH48542, CSA Approval ID: 70191766, REACH, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is designed for optimal identification solutions across various applications. Its black anodized aluminium surface not only presents a sleek and professional look but also guarantees durability in demanding environments. With a practical adhesive mounting type, it seamlessly adheres to equipment, ensuring that identification stays intact and legible even under challenging conditions. The product features a generous text field size, allowing ample space for important markings. Offering a reliable solution for equipment marking, this device supports both aesthetic appeal and functionality, making it Ideal for any industrial or commercial setting.
Crafted from high strength aluminium for long lasting use
Features an adhesive backing for easy installation on various surfaces
Designed to withstand exposure to harsh environmental conditions
Meets rigorous testing standards for durability and resistance
Lightweight design does not compromise on robustness
Anodized surface enhances protection against scratches and wear
Related links
- Phoenix Contact Marking Foil 18 mm Height Black
- Phoenix Contact Marking Foil 14.8 mm Height 0831591 Black
- Phoenix Contact Marking Foil 30 mm Height 0831751 Yellow
- Phoenix Contact Marking Foil 15 mm Height 0831722 Silver
- Phoenix Contact Marking Foil 54 mm Height Blue
- Phoenix Contact Marking Foil 54 mm Height Silver
- Phoenix Contact Marking Foil 3 mm Height 0831610 Green
- Phoenix Contact Marking Foil 12 mm Height 0831727 Silver
