Phoenix Contact Panel Marking, 54 mm Length, 54 mm Height Blue

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-243
Mfr. Part No.:
0831607
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marking

Sub Type

Laser Sheet

Height

54mm

Length

54mm

Width

85.6mm

Colour

Blue

Self-Adhesive

Yes

Number of Individual Labels

6

Material

Aluminium

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), EN ISO 22479:2022-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, ISO 175:2010, ISO 20653:2013-02, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11

COO (Country of Origin):
CN
The Phoenix Contact Device marker is meticulously designed for efficient equipment identification using Advanced marking technology. Constructed from lightweight yet Durable aluminium, it offers excellent resilience against environmental factors, ensuring long-lasting performance in various settings. Its adhesive backing simplifies mounting, making it an optimal choice for quick application on equipment. The vibrant blue color not only enhances visibility but also complements modern equipment aesthetics. This device marker is suitable for direct laser marking, which allows for precise and clear labelling, catering to diverse identification needs in industrial applications. Its compelling design and robust material composition provide peace of mind that significant equipment will be reliably marked for years to come.

Lightweight design enhances ease of installation and reduces overall equipment bulk

Specially formulated adhesive ensures secure attachment to various surfaces

Anodized surface provides increased durability and aesthetic appeal

Tested for UV resistance which ensuring longevity even in outdoor conditions

Scratch resistant properties maintain clarity and legibility of markings

Free from silicone halogen and cadmium promoting an environmentally friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy