TE Connectivity HX-SCE Cable Marker, White, F29905-000
- RS Stock No.:
- 473-924
- Mfr. Part No.:
- F29905-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-924
- Mfr. Part No.:
- F29905-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Series | HX-SCE | |
| Legend Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | SAE AS 23053 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Series HX-SCE | ||
Legend Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals SAE AS 23053 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Exceptional Pre-Printed Markers offers a robust solution tailored for demanding environments. Featuring advanced technology, it ensures reliable performance and efficient operation for various applications. Designed with the end-user in mind, the item underscores a commitment to quality, promoting longevity and durability in even the most challenging conditions. With a clear focus on user safety and product integrity, it remains a trusted choice for professionals seeking dependable components in their projects.
Designed for optimal performance in varied applications
Manufactured to withstand challenging environments and conditions
Emphasises user safety and product integrity throughout its design
Incorporates advanced technology to enhance operational efficiency
Complies with industry standards for quality assurance
Backed by extensive experience and expertise from the manufacturer
Promotes longevity and durability for extended use
Supports a wide range of connectivity solutions
Related links
- TE Connectivity HX-SCE Cable Marker, F18659-000
- TE Connectivity HX-SCE Cable Marker 10.79 mm Cable A18003-000
- TE Connectivity HX-SCE, A19408-000
- TE Connectivity HX-SCE, F54891-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity HT-SCE Cable Marker 5.12 mm Cable 5711630001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
