TE Connectivity HX-SCE, A19408-000
- RS Stock No.:
- 475-749
- Mfr. Part No.:
- A19408-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-749
- Mfr. Part No.:
- A19408-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HX-SCE | |
| Standards/Approvals | SAE AS 23053 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HX-SCE | ||
Standards/Approvals SAE AS 23053 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Printable tubing represents the pinnacle of reliability and performance in cable identification solutions, crafted specifically for those seeking superior quality and durability. Constructed to endure a range of environmental conditions, it offers an impeccable balance of functionality and ease of use. Designed with a comprehensive understanding of user needs, it stands out with its extended shelf life and storage capabilities, ensuring that your investment remains protected over time.
Optimised for long-term reliability in diverse applications
Versatile design that accommodates a range of installation environments
Meets stringent quality standards for performance assurance
Easy-to-handle packaging enhances user experience
Excellent moisture and dust resistance to protect contents
Clearly marked identifiers help reduce installation time
Supports compliance with various industry specifications
Low maintenance requirements promote ease of use
Related links
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity HX-SCE, F54891-000
- TE Connectivity HX-SCE Cable Marker, F18659-000
- TE Connectivity HX-SCE Cable Marker 10.79 mm Cable A18003-000
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 769356-000
- TE Connectivity D-SCE, 919385-000
- TE Connectivity ZHD-SCE, EC9906-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
