TE Connectivity D-SCE Cable Marker, White, 16.2 mm Cable, 6.9 mm Cable, 740569-000
- RS Stock No.:
- 678-028
- Mfr. Part No.:
- 740569-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 85 units)*
$503.76
(exc. GST)
$554.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $503.76 | $5.927 |
*price indicative
- RS Stock No.:
- 678-028
- Mfr. Part No.:
- 740569-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Maximum Cable Diameter | 16.2mm | |
| Minimum Cable Diameter | 6.9mm | |
| Colour | White | |
| Length | 25mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Non-Flame Propagating | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Maximum Cable Diameter 16.2mm | ||
Minimum Cable Diameter 6.9mm | ||
Colour White | ||
Length 25mm | ||
Printable Yes | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Non-Flame Propagating | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity White Fluid Resistant Ladder Sleeving features a recovered ID of 6.4 mm (0.25 in), with a 3:1 shrink ratio. It includes 1 prescore and 2 markers per sleeve, offering easy identification and reliable performance. With a 25 mm length, it is Ideal for protecting wires in fluid-resistant applications, ensuring durability and clarity in harsh environments.
Printable tubing type Ladder
Printable tubing grade Fluid resistant
Shrink ratio 3:1
Markers per sleeve 2
Related links
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity HT-SCE Cable Marker Pre-printed "1" 6.4 mm Cable, 6036230001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity HT-SCE Cable Marker 5.12 mm Cable 5711630001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
- TE Connectivity HT-SCE Cable Marker 8.1 mm Cable 6195170001
