TE Connectivity HT-SCE Cable Marker, White, 5.12 mm Cable, 3.2 mm Cable, 5711630001
- RS Stock No.:
- 677-709
- Mfr. Part No.:
- 5711630001
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 60 units)*
$639.10
(exc. GST)
$703.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $639.10 | $10.652 |
*price indicative
- RS Stock No.:
- 677-709
- Mfr. Part No.:
- 5711630001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HT-SCE | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 5.12mm | |
| Colour | White | |
| Length | 50mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | EN45545-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HT-SCE | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 5.12mm | ||
Colour White | ||
Length 50mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals EN45545-2 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- CZ
The TE Connectivity High Temperature Marker is a white, ladder-style sleeve designed for Durable wire identification in extreme environments. It features a recovered inner diameter of 3.18 mm and a 2:1 shrink ratio, ensuring a snug fit over wires and cables. With a length of 50 mm and one marker per sleeve, it offers clear and reliable labeling for aerospace, military, and industrial applications.
Recovered ID of 3.18 mm supports tight cable coverage
2:1 shrink ratio ensures secure fit and insulation
Ladder-style sleeve with 1 marker per 50 mm segment
Related links
- TE Connectivity HT-SCE Cable Marker 8.1 mm Cable 6195170001
- TE Connectivity HT-SCE Cable Marker Pre-printed "1" 6.4 mm Cable, 6036230001
- Phoenix Contact MM-WMS-2 6.4 (EX10)R C1 WH/BK Cable Marker 6.4 mm Cable 0803929
- Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker 9.5 mm Cable 0803926
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 6355850001
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 769356-000
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 3.2 mm Cable White 1044253
- Phoenix Contact MM-WMS Cable Marker 9.5 mm Cable 1116142
