TE Connectivity TMS-SCE Cable Marker, White, 10.7 mm Cable, 4.6 mm Cable, 7385170001
- RS Stock No.:
- 679-301
- Mfr. Part No.:
- 7385170001
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$3,428.73
(exc. GST)
$3,771.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,428.73 | $3.429 |
*price indicative
- RS Stock No.:
- 679-301
- Mfr. Part No.:
- 7385170001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 10.7mm | |
| Minimum Cable Diameter | 4.6mm | |
| Colour | White | |
| Length | 50mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Non-Flame Propagating | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 10.7mm | ||
Minimum Cable Diameter 4.6mm | ||
Colour White | ||
Length 50mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Non-Flame Propagating | ||
- COO (Country of Origin):
- US
The TE Connectivity White Military Ladder Marker Sleeve designed for high-performance wire identification in defense, aerospace, and industrial applications. It features a ladder-style format for organized handling and a single marker per sleeve for precise labelling. With a 3 to 1 shrink ratio and Durable construction, it ensures secure fit and long-lasting legibility in harsh environments.
Expanded inside diameter 12.7 mm to recovered diameter 4.22 mm
Shrink ratio 3 to 1
Sleeve length 50 mm
Contains 1 marker per sleeve
Color white for high contrast with printed legends
Related links
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- HellermannTyton TLFX DS Cable Marker 4.6 mm Cable 553-60002 TLFX48DS-1X50WH-PO-X-WH
- TE Connectivity TMS-SCE Cable Marker 5332610001
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- TE Connectivity HT-SCE Cable Marker 5.12 mm Cable 5711630001
- TE Connectivity HT-SCE Cable Marker 8.1 mm Cable 6195170001
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
