TE Connectivity HX-SCE Cable Marker, Yellow, 10.79 mm Cable, 6.99 mm Cable, A18003-000
- RS Stock No.:
- 686-359
- Mfr. Part No.:
- A18003-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$5,215.45
(exc. GST)
$5,737.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,215.45 | $5.215 |
*price indicative
- RS Stock No.:
- 686-359
- Mfr. Part No.:
- A18003-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | HX-SCE | |
| Minimum Cable Diameter | 6.99mm | |
| Maximum Cable Diameter | 10.79mm | |
| Colour | Yellow | |
| Length | 25.4mm | |
| Width | 12.7mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Non-Flame Propagating | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series HX-SCE | ||
Minimum Cable Diameter 6.99mm | ||
Maximum Cable Diameter 10.79mm | ||
Colour Yellow | ||
Length 25.4mm | ||
Width 12.7mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Non-Flame Propagating | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity HX Low Fire Hazard (LFH) marker sleeves are designed for wire and cable identification in high-risk fire environments. Made from a specially developed radiation cross-linked material, these sleeves offer Low Fire Hazard properties, making them suitable for applications in rail, mass transit, and heavy industrial sectors. The cut sleeves are organized in a ladder format for easy handling.
Zero halogen for safer use
Low toxic fumes for improved safety
Low smoke for better visibility in emergencies
Self-extinguishing and non-flame propagating for added fire resistance
Low heat release rate for fire safety
Resistant to key industrial and rail fluids
Excellent resistance to burning with typical LOI of 39%
Shrink ratio of 2:1 for versatile use
Related links
- TE Connectivity HX-SCE Cable Marker, F18659-000
- TE Connectivity HX-SCE Cable Marker F29905-000
- TE Connectivity HX-SCE, A19408-000
- TE Connectivity HX-SCE, F54891-000
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 762261-000
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity TMS-SCE Cable Marker 5332610001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
