HellermannTyton 151 Cable Tie Cable Marker, Clear, Pre-printed "Blank" Clear, 151-42159 IMP1.5-PA66-WH

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
289-0963
Distrelec Article No.:
180-02-368
Mfr. Part No.:
151-42159 IMP1.5-PA66-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Cable Tie

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

Blank

Series

151

Legend Colour

Clear

Length

4.8mm

Width

19.1mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Clear

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
MX
The HellermannTyton marking plates with printable labels or T82 pens is Crucial for identifying large cable bundles or flat surfaces.

Operating temperature -40 to +85 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy