HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "Z", 3 mm Cable White, 1 mm Cable, 901-10442

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.70

(exc. GST)

$13.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$12.70$0.051-
15 - 49$12.24$0.0493%
50 +$11.69$0.0477%

*price indicative

RS Stock No.:
558-543
Mfr. Part No.:
901-10442
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

Z

Series

Helagrip

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10442


This cable marker is designed for the identification of cables ranging from 1mm to 3mm in diameter. The markers feature a practical slide-on application method and are made from high-grade PVC material. With dimensions of 3.5mm in length and 3.3mm in width, these black on white markers are equipped to meet various industrial applications.

Features & Benefits


• Allows easy application to a wide variety of cable sizes

• Chevron cut locks markers together, maintaining legibility

• Indelibly marked for permanent identification

• Flexible PVC material ensures a secure fit on wires

• Operates effectively in temperatures from -65°C to +105°C

Applications


• Used for marking cables in electrical installations

• Suitable for identifying wiring in automation systems

• Ideal for labelling in mechanical breakdowns

• Utilised in HVAC systems for easy identification

• Effective in automotive to label wiring harnesses

How do the flexible markers adjust to different cable sizes?


The flexible design allows the markers to comfortably grip over cables ranging from 1mm to 3mm in diameter, ensuring a snug fit without slipping.

What makes these markers ideal for industrial settings?


Their resistance to harsh chemicals like acids and fuels, along with the ability to withstand extreme temperatures, makes them well-suited for various industrial environments.

Can these markers maintain visibility in difficult conditions?


Yes, the black on white colour contrast ensures high visibility, while the chevron cut prevents them from moving out of alignment, keeping the legends easy to read.

How can the markers be applied effectively?


These are applied prior to cable termination, which simplifies the labelling process, ensuring cables are marked clearly from the outset.

Are the markers safe to use in electrical applications?


They are manufactured from cadmium-free PVC, making them safe for use in electrical installations while adhering to industry standards for wire labelling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy