Legrand Cable Management Mounting Rail Steel Mounting Accessory, 68mm Width, 25 mm Depth
- RS Stock No.:
- 718-019
- Mfr. Part No.:
- 013200
- Brand:
- Legrand Cable Management
N
Subtotal (1 pack of 10 units)*
$130.16
(exc. GST)
$143.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $130.16 | $13.016 |
*price indicative
- RS Stock No.:
- 718-019
- Mfr. Part No.:
- 013200
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Rail | |
| Material | Steel | |
| Depth | 25mm | |
| Width | 68mm | |
| Corrosion Protection Type | Galvanised | |
| Series | P31 | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Rail | ||
Material Steel | ||
Depth 25mm | ||
Width 68mm | ||
Corrosion Protection Type Galvanised | ||
Series P31 | ||
For Use With Cable | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management RCSN Screwless Rail is designed for use with Cablofil and ZF31 wire cable trays, offering flexibility for wall mounting on the edge, vertical mounting, ceiling mounting, and floor installation. Made of welded steel wire, this rail is suitable for a wide range of environments, including aggressive, marine, acidic, sulphurous, alkaline, and food-grade settings. The rail integrates seamlessly with the Fasclic Auto+ system, providing efficient cable transport and management through tool-free installation and scalable design.
Made of welded steel wire for durability and strength
Suitable for a wide range of environments including marine and food-grade settings
Tool-free installation with the Fasclic Auto+ system and Faslock for quick, scalable cable management
- RS Stock No. 0718021
- Mfr. Part No. 013500
1 Pack of 10
$256.87
- RS Stock No. 0718020
- Mfr. Part No. 013400
1 Pack of 10
$208.68
- RS Stock No. 0717958
- Mfr. Part No. 350860
1 Pack of 10
$469.46
- RS Stock No. 0230777
- Mfr. Part No. 115243 XVTL-AB-6
Each
$40.67
Related links
- Legrand Cable Management Mounting Rail Steel Mounting Accessory 25 mm Depth
- Legrand Cable Management Mounting Rail Steel Rail 41 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 136.9 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 150 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
- Legrand Cable Management Mounting Clip Stainless Steel Accessory, 300mm Width











