HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "1", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10134
- RS Stock No.:
- 281-5589
- Mfr. Part No.:
- 901-10134
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $18.98 | $0.076 | - |
| 15 - 49 | $18.68 | $0.075 | 1% |
| 50 + | $18.28 | $0.073 | 3% |
*price indicative
- RS Stock No.:
- 281-5589
- Mfr. Part No.:
- 901-10134
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 1 | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 3.6mm | |
| Minimum Cable Diameter | 1.7mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 5.3mm | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 1 | ||
Series Ovalgrip | ||
Maximum Cable Diameter 3.6mm | ||
Minimum Cable Diameter 1.7mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 5.3mm | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
HellermannTyton Ovalgrip Series Cable Markers, 1.7 to 3.6mm Cable Diameter Range, Black on Yellow - 901-10134
This crimp connector housing is a high-quality solution designed for PCB mount applications. With dimensions of 13.5mm in length and 5.9mm in width, it features a compact design that supports a maximum of 5 circuits. Made from durable nylon, the housing is available in a natural colour and caters to both right-angle and straight body orientations, accommodating various terminal types.
Features & Benefits
• Designed for use with right angle and straight terminal connectors
• Constructed from robust nylon for enhanced durability
• Utilises a simple crimp termination method for secure connections
• Rated for operation in temperatures from -40°C to +105°C
• Offers a 2.5mm pitch for efficient space utilisation
• Flame retardant with a classification of 94V-0 for safety assurance
Applications
• Used with right angle terminals for compact configurations
• Suitable for signalling in automation systems
• Ideal for connecting components on printed circuit boards
• Utilised in electronic devices requiring reliable connections
What kind of terminals can be integrated with this housing?
This housing is compatible with several terminal types, including right angle terminals 35021-1001 and 35021-1160 as well as straight terminal 35044-9105, allowing versatile connectivity options.
What is the flammability rating of this connector housing?
The connector has a flammability rating of 94V-0, indicating that it meets stringent safety standards to reduce fire risk in applications.
How does the crimp termination method enhance usability?
The crimp termination method allows for straightforward assembly, ensuring a strong and reliable electrical connection without the need for soldering.
What operational temperature range does this housing accommodate?
This housing functions effectively within a wide temperature
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 1.7 mm Cable, 901-10696
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "1" 1.7 mm Cable, 531-15284
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "1" 1.7 mm Cable, 901-10681
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "4" 1.7 mm Cable, 901-10137
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "O" 1.7 mm Cable, 901-10159
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "M" 1.7 mm Cable, 901-10157
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "F" 1.7 mm Cable, 901-10150
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "T" 1.7 mm Cable, 901-10164
