Legrand, 800 Cable Marker, 0 384 03

Subtotal (1 box of 800 units)*

$125.64

(exc. GST)

$138.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$125.64$0.157

*price indicative

RS Stock No.:
266-3405
Mfr. Part No.:
0 384 03
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Number of Pieces

800

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand duplex, number type marker for cable marking system, open or closed, 2 types of marking possible, by Snap-on markers allowing to compose in a single operation the holding and terminating markers for a marking of the nature of the circuits.

Duplix mark number 3 on an orange background

Black number on orange background

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy