Panduit Cable Management Component, ABS 304.8 mm Internal Width 35 mm Internal Height, 304.8 mm L

Subtotal (1 unit)*

$952.67

(exc. GST)

$1,047.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$952.67

*price indicative

RS Stock No.:
655-397
Mfr. Part No.:
QB-TILE
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Management Component

Length

304.8mm

Material

ABS

Internal Width

304.8mm

Internal Height

35mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Panduit Harness Board Tiles are the square base component that allows Quick-Build mounting pegs and platforms to create a modular harness system. With a variety of harness board accessories these tiles are the foundation for your harness boards solution. They are 305 x 305mm in size and come in packages of 8.

Color Black

Material ABS

Standards Met RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy